JETEKPS J06M12D12A
| Manufacturer |
JETEKPS
Asian Brands |
| MPN | J06M12D12A |
| LCSC Part # | C5198780 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | 6W, Isolated and Regulated DC-DC Module Power Supply in DIP Package |
| Description | Isolated Module DC DC Converter 2 Output ±12V ±250mA 9V~18V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
7
7
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 6.2137 $ 5.9031 | $ 5.90 |
10+ | $ 4.9803 $ 4.7313 | $ 47.31 |
30+ | $ 4.4724 $ 4.2488 | $ 127.46 |
100+ | $ 4.0463 $ 3.8440 | $ 384.40 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$