JETEKPS IA1215S-1W
| Manufacturer | JETEKPSAsian Brands |
| MPN | IA1215S-1W |
| LCSC Part # | C5198610 |
| Packaging | SIP,27.5x9mm |
| Customer # | |
| Key Attributes | 1W SIP DC-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,27.5x9mm | |
| Vin | 11.4V~12.6V | |
| Ripple Noise | 30mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 66% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0993$ 2.6345 | $ 2.63 |
| 10+ | $ 2.6595$ 2.2606 | $ 22.61 |
| 28+ | $ 2.399$ 2.0392 | $ 57.10 |
| 98+ | $ 2.1335$ 1.8135 | $ 177.72 |
| 497+ | $ 2.0114$ 1.7097 | $ 849.72 |
| 1,001+ | $ 1.9576$ 1.6640 | $ 1665.66 |
Standard Packaging7/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,27.5x9mm | |
| Vin | 11.4V~12.6V | |
| Ripple Noise | 30mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 66% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5198610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



