LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0805FRF470R005Z product image
  • PE0805FRF470R005Z thumbnail 1
  • PE0805FRF470R005Z thumbnail 2
  • PE0805FRF470R005Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE0805FRF470R005ZRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0805FRF470R005Z
LCSC Part #
C5198288
Packaging
0805
Customer #
Key Attributes
RES 5mΩ ±1% 500mW 0805
Datasheetpdf iconYAGEO PE0805FRF470R005Z
In-Stock: 3,775
3,775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0796$ 0.40
50+$ 0.0625$ 3.13
150+$ 0.054$ 8.10
500+$ 0.0476$ 23.80
2,500+$ 0.0425$ 106.25
5,000+$ 0.0378$ 189.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance5mΩ
Power(Watts)500mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece