Chilisin ABPY00321611121Y00
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | ABPY00321611121Y00 |
| LCSC Part # | C5198282 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 1206 1LN |
| Description | 120Ω@100MHz 1 Line Ferrite Bead 1206 3A 30mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0444 | $ 0.44 |
100+ | $ 0.0356 | $ 3.56 |
300+ | $ 0.0312 | $ 9.36 |
3,000+ | $ 0.0268 | $ 80.40 |
6,000+ | $ 0.0241 | $ 144.60 |
9,000+ | $ 0.0228 | $ 205.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$