TECH PUBLIC TPM60V8NS8
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPM60V8NS8 |
| LCSC Part # | C5197344 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 60V 9A SOP-8 |
| Description | 60V 9A 2.6W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
735
735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3833 | $ 0.38 |
10+ | $ 0.2988 | $ 2.99 |
30+ | $ 0.2641 | $ 7.92 |
100+ | $ 0.2188 | $ 21.88 |
500+ | $ 0.1886 | $ 94.30 |
1,000+ | $ 0.1766 | $ 176.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$