TECH PUBLIC FDN352AP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDN352AP |
| LCSC Part # | C5197336 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 190mΩ@10V;330mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 155pF | |
| Gate Charge(Qg) | 8nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and supports PPAP, making it ideal for the following applications: General-purpose interface switching
- Power management DC-DC converters
- Analog switching
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF 16949 certified facility
Applications
AI Translation
- Battery Protection - Load Switch - Power Management
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1049 | $ 0.52 |
| 50+ | $ 0.0846 | $ 4.23 |
| 150+ | $ 0.0744 | $ 11.16 |
| 500+ | $ 0.0668 | $ 33.40 |
| 3,000+ | $ 0.0581 | $ 174.30 |
| 6,000+ | $ 0.0551 | $ 330.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 190mΩ@10V;330mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 155pF | |
| Gate Charge(Qg) | 8nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and supports PPAP, making it ideal for the following applications: General-purpose interface switching
- Power management DC-DC converters
- Analog switching
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF 16949 certified facility
Applications
AI Translation
- Battery Protection - Load Switch - Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



