VISHAY VEMT2520X01
| Manufacturer | |
| MPN | VEMT2520X01 |
| LCSC Part # | C5196960 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Silicon NPN Phototransistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 20V | |
| Peak Wavelength | 850nm | |
| Viewing Angle | 15° | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMT2500X01 series are silicon NPN epitaxial planar phototransistors in a miniature dome lens, clear epoxy package for surface mounting. The device is sensitive to visible and near infrared radiation.
Features
AI Translation
- Package type: surface mount GRAD
- Package form: GW, RGW
- Dimensions (L×W×H in mm): 2.3×2.3×2.8 Pb-free
- AEC-Q101 qualified
- High radiant sensitivity
- Suitable for visible and near infrared radiation RoHS
- Fast response times COMPLIANT
- Angle of half sensitivity: φ = ±15° GREEN
- Package matched with IR emitter series VSMB2000X01
- Floor life: 4 weeks, MSL 2a, acc. J-STD-020
- Lead (Pb)-free reflow soldering
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications
AI Translation
- Detector in automotive applications
- Photo interrupters
- Miniature switches
- Counters
- Encoders
- Position sensors
In-Stock: 276
276 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9999 | $ 1.00 |
| 10+ | $ 0.7973 | $ 7.97 |
| 30+ | $ 0.6968 | $ 20.90 |
| 100+ | $ 0.5964 | $ 59.64 |
| 500+ | $ 0.5364 | $ 268.20 |
| 1,000+ | $ 0.5056 | $ 505.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



