NXP SAF3607EL/V1040AK
| Manufacturer | |
| MPN | SAF3607EL/V1040AK |
| LCSC Part # | C5196687 |
| Packaging | SOT-1322-1 |
| Customer # | |
| Key Attributes | Digital radio and processing system on chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP | |
| Packaging | SOT-1322-1 | |
| Sensitivity | - | |
| Data Rate | - | |
| Frequency Range | - | |
| Typical Application Frequency | - | |
| Output Power | - | |
| Receive Current | - | |
| Interface Type | GPIO;SPI;UART;JTAG | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Current Of Transmitting | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.034 | $ 12.03 |
| 10+ | $ 11.868 | $ 118.68 |
| 30+ | $ 11.5799 | $ 347.40 |
| 100+ | $ 11.3277 | $ 1132.77 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP | |
| Packaging | SOT-1322-1 | |
| Sensitivity | - | |
| Data Rate | - | |
| Frequency Range | - | |
| Typical Application Frequency | - | |
| Output Power | - | |
| Receive Current | - | |
| Interface Type | GPIO;SPI;UART;JTAG | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | - | |
| Current Of Transmitting | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

