XTX BRP100N245P6
| Manufacturer | XTXAsian Brands |
| MPN | BRP100N245P6 |
| LCSC Part # | C51966735 |
| Packaging | TOLL-8 |
| Customer # | |
| Key Attributes | 465W 100V 245A 3V 1mΩ@10V 1 N-channel N-Channel TOLL-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XTX | |
| Packaging | TOLL-8 | |
| Output Capacitance(Coss) | 8.005nF | |
| Pd - Power Dissipation | 465W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 245A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 722pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.883nF | |
| Gate Charge(Qg) | 218nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 839
839 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.118 | $ 1.12 |
| 10+ | $ 0.9309 | $ 9.31 |
| 30+ | $ 0.8287 | $ 24.86 |
| 100+ | $ 0.7123 | $ 71.23 |
| 500+ | $ 0.6604 | $ 330.20 |
| 1,000+ | $ 0.6369 | $ 636.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XTX | |
| Packaging | TOLL-8 | |
| Output Capacitance(Coss) | 8.005nF | |
| Pd - Power Dissipation | 465W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 245A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 722pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.883nF | |
| Gate Charge(Qg) | 218nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



