FOLLON EFFT035ADA221M0677
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFFT035ADA221M0677 |
| LCSC Part # | C51966307 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Description | 35V ±20% 220uF SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
985 
985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1821 | $ 0.91 |
50+ | $ 0.1454 | $ 7.27 |
150+ | $ 0.1297 | $ 19.46 |
1,000+ | $ 0.1102 | $ 110.20 |
2,000+ | $ 0.1014 | $ 202.80 |
5,000+ | $ 0.0962 | $ 481.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$