LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MRFE6VP5150NR1 product image
  • MRFE6VP5150NR1 thumbnail 1
  • MRFE6VP5150NR1 thumbnail 2
  • MRFE6VP5150NR1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NXP MRFE6VP5150NR1RoHS

Manufacturer
MPN
MRFE6VP5150NR1
LCSC Part #
C5196440
Packaging
SOT-1736-1
Customer #
Key Attributes
139V 2.4V 150W 2 N-Channel SOT-1736-1 RF FETs, MOSFETs RoHS
Datasheetpdf iconNXP MRFE6VP5150NR1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.6861$ 85.69
30+$ 81.6868$ 2450.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerNXP
PackagingSOT-1736-1
Drain to Source Voltage139V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2.4V
Operating Temperature-40℃~+225℃
Pd - Power Dissipation150W
Reverse Transfer Capacitance (Crss@Vds)0.8pF
Number2 N-Channel
Input Capacitance(Ciss)96.7pF
Vgs±10V
Output Capacitance(Coss)45.4pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

These high-ruggedness devices are designed for high-VSWR industrial (including laser and plasma exciters), broadcast (analog and digital), and radio/land mobile applications. They feature unmatched input and output designs, operating across a wide frequency range of 1.8 to 600 MHz.

Features

AI Translation
  • Wide operating frequency range
  • Extremely high durability
  • Unmatched input and output for wide frequency range operation
  • Integrated stability enhancement features
  • Low thermal resistance
  • Integrated ESD protection circuit
  • Available in tape and reel packaging. Suffix R1 indicates 500 components, 44 mm wide tape, 13-inch reel.

Applications

AI Translation
  • High VSWR industrial applications (including laser and plasma exciters) - Broadcast (analog and digital) - Radio/land mobile applications