NXP MRF101BN
| Manufacturer | |
| Mfr. Part # | MRF101BN |
| LCSC Part # | C5196435 |
| Package | SOT-1937-1 |
| Customer # | |
| Key Attributes | MOSFET N-CH 133V SOT-1937-1 |
| Description | N-Channel 133V 100W SOT-1937-1 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Package | SOT-1937-1 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 128.0407 | $ 128.04 |
10+ | $ 124.3669 | $ 1243.67 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$