NXP BFU768F,115
| Manufacturer | |
| Mfr. Part # | BFU768F,115 |
| LCSC Part # | C5196275 |
| Package | SOT-343F |
| Customer # | |
| Key Attributes | TRANS NPN 2.8V 70mA SOT-343F |
| Description | Bipolar (BJT) Transistor NPN 2.8V 70mA 110GHz 220mW Surface Mount SOT-343F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | NXP | |
| Package | SOT-343F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
148
148
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4984 | $ 0.50 |
10+ | $ 0.3873 | $ 3.87 |
30+ | $ 0.3397 | $ 10.19 |
100+ | $ 0.281 | $ 28.10 |
500+ | $ 0.254 | $ 127.00 |
1,000+ | $ 0.2381 | $ 238.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$