NXP MCIMX6Q6AVT10AC
| Manufacturer | |
| MPN | MCIMX6Q6AVT10AC |
| LCSC Part # | C5195943 |
| Packaging | SOT-1643-1 |
| Customer # | |
| Key Attributes | i.MX 6Dual/6Quad Applications Processors for Consumer Products |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1643-1 | |
| Features | Watchdog reset;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 85.2361 | $ 85.24 |
| 30+ | $ 80.9531 | $ 2428.59 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

