TDSEMIC LMV722IDR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LMV722IDR-TD |
| LCSC Part # | C51954346 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 200uV 8.5V/us 1pA 70dB 400uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 8.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 140mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV721, LMV722, and LMV724 series offer low-voltage operation, rail-to-rail input and output, and an excellent speed-to-power ratio, featuring outstanding bandwidth (10MHz) and slew rate (8.5V/µs). These op-amps are unity-gain stable and exhibit ultra-low input bias current. Offset voltage is low, guaranteed to no more than 0.5mV at 25°C, Vs = 5V, VCM = Vs/2. The series operates from a 2.1V to 5.5V single supply or ±1.05V to ±2.75V dual supply, making it ideal for sensor interfaces, active filters, and portable applications.
Features
- High gain bandwidth: 10MHz; excellent slew rate: 8.5V/us
- Rail-to-rail input and output
- Low offset voltage: ±0.5mV max
- Input voltage range: -0.2V to +5.7V at Vs = 5.5V; supply range: +2.1V to +5.5V; operating temperature range: -40℃ to +125℃
- Compact package: SOT23-5
Applications
- Sensors
- Active filters
- Test equipment
- Driving A/D converters
- Photodiode amplification
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2954 | $ 1.48 |
| 50+ | $ 0.2329 | $ 11.65 |
| 150+ | $ 0.2061 | $ 30.92 |
| 500+ | $ 0.1727 | $ 86.35 |
| 2,500+ | $ 0.1578 | $ 394.50 |
| 5,000+ | $ 0.1488 | $ 744.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 8.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 140mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV721, LMV722, and LMV724 series offer low-voltage operation, rail-to-rail input and output, and an excellent speed-to-power ratio, featuring outstanding bandwidth (10MHz) and slew rate (8.5V/µs). These op-amps are unity-gain stable and exhibit ultra-low input bias current. Offset voltage is low, guaranteed to no more than 0.5mV at 25°C, Vs = 5V, VCM = Vs/2. The series operates from a 2.1V to 5.5V single supply or ±1.05V to ±2.75V dual supply, making it ideal for sensor interfaces, active filters, and portable applications.
Features
- High gain bandwidth: 10MHz; excellent slew rate: 8.5V/us
- Rail-to-rail input and output
- Low offset voltage: ±0.5mV max
- Input voltage range: -0.2V to +5.7V at Vs = 5.5V; supply range: +2.1V to +5.5V; operating temperature range: -40℃ to +125℃
- Compact package: SOT23-5
Applications
- Sensors
- Active filters
- Test equipment
- Driving A/D converters
- Photodiode amplification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

