NXP SPC5604PGF1VLL6
| Manufacturer | |
| MPN | SPC5604PGF1VLL6 |
| LCSC Part # | C5195357 |
| Packaging | LQFP-100 |
| Customer # | |
| Key Attributes | Freescale Series 32 Bit 64MHz 68 LQFP-100 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 64KB | |
| Program Storage Size | 512KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 68 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Up to 64 MHz, single issue, 32-bit CPU core complex (e200z0h) Compliant with Power Architecture embedded category Variable Length Encoding (VLE) Memory organization Up to 256 KB on-chip code flash memory with ECC and erase/program controller Optional: additional 64 (4x16) KB on-chip data flash memory with ECC for EEPROM emulation Up to 20 KB on-chip SRAM with ECC Fail-safe protection Programmable watchdog timer Non-maskable interrupt Fault collection unit Nexus Class 1 interface Interrupts and events 16-channel eDMA controller 16 priority level controller Up to 25 external interrupts PIT implements four 32-bit timers 120 interrupts are routed via INTC General purpose I/Os Individually programmable as input, output or special function 37 on 64 LQFP 64 on 100 LQFP 1 general purpose eTimer unit 6 timers each with up/down capabilities 16-bit resolution, cascadeable counters Quadrature decode with rotation direction flag Double buffer input capture and output compare Communications interfaces Up to 2 LINFlex modules (1x Master/Slave, 1x Master only) Up to 3 DSPI channels with automatic chip select generation (up to 8/4/4 chip selects) 1 FlexCAN interface (2.0B Active) with 32 message buffers 1 safety port based on FlexCAN with 32 message buffers and up to 8 Mbit/s at 64 MHz capability, usable as second CAN when not used as safety port One 10-bit analog-to-digital converter (ADC) Up to 16 input channels (16 ch on 100 LQFP and 12 ch on 64 LQFP) Conversion time <1 μs including sampling time at full precision Programmable Cross Triggering Unit (CTU) 4 analog watchdogs with interrupt capability On-chip CAN/UART bootstrap loader with Boot Assist Module (BAM) 1 FlexPWM unit 8 complementary or independent outputs with ADC synchronization signals Polarity control, reload unit Integrated configurable dead time unit and inverter fault input pins 16-bit resolution Lockable configuration Clock generation 4–40 MHz main oscillator 16 MHz internal RC oscillator Software-controlled FMPLL capable of up to 64 MHz Voltage supply 3.3 V or 5 V supply for I/Os and ADC On-chip single supply voltage regulator with external ballast transistor Operating temperature ranges: -40 to 125 ℃ or -40 to 105 ℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.978 | $ 22.98 |
| 10+ | $ 21.8925 | $ 218.93 |
| 30+ | $ 20.0116 | $ 600.35 |
| 90+ | $ 18.3687 | $ 1653.18 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 64KB | |
| Program Storage Size | 512KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 68 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Up to 64 MHz, single issue, 32-bit CPU core complex (e200z0h) Compliant with Power Architecture embedded category Variable Length Encoding (VLE) Memory organization Up to 256 KB on-chip code flash memory with ECC and erase/program controller Optional: additional 64 (4x16) KB on-chip data flash memory with ECC for EEPROM emulation Up to 20 KB on-chip SRAM with ECC Fail-safe protection Programmable watchdog timer Non-maskable interrupt Fault collection unit Nexus Class 1 interface Interrupts and events 16-channel eDMA controller 16 priority level controller Up to 25 external interrupts PIT implements four 32-bit timers 120 interrupts are routed via INTC General purpose I/Os Individually programmable as input, output or special function 37 on 64 LQFP 64 on 100 LQFP 1 general purpose eTimer unit 6 timers each with up/down capabilities 16-bit resolution, cascadeable counters Quadrature decode with rotation direction flag Double buffer input capture and output compare Communications interfaces Up to 2 LINFlex modules (1x Master/Slave, 1x Master only) Up to 3 DSPI channels with automatic chip select generation (up to 8/4/4 chip selects) 1 FlexCAN interface (2.0B Active) with 32 message buffers 1 safety port based on FlexCAN with 32 message buffers and up to 8 Mbit/s at 64 MHz capability, usable as second CAN when not used as safety port One 10-bit analog-to-digital converter (ADC) Up to 16 input channels (16 ch on 100 LQFP and 12 ch on 64 LQFP) Conversion time <1 μs including sampling time at full precision Programmable Cross Triggering Unit (CTU) 4 analog watchdogs with interrupt capability On-chip CAN/UART bootstrap loader with Boot Assist Module (BAM) 1 FlexPWM unit 8 complementary or independent outputs with ADC synchronization signals Polarity control, reload unit Integrated configurable dead time unit and inverter fault input pins 16-bit resolution Lockable configuration Clock generation 4–40 MHz main oscillator 16 MHz internal RC oscillator Software-controlled FMPLL capable of up to 64 MHz Voltage supply 3.3 V or 5 V supply for I/Os and ADC On-chip single supply voltage regulator with external ballast transistor Operating temperature ranges: -40 to 125 ℃ or -40 to 105 ℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



