Chao He S8050
| Manufacturer |
Chao He
Asian Brands |
| Mfr. Part # | S8050 |
| LCSC Part # | C51953468 |
| Package | SOT-23 |
| Customer # | |
| Description | 400 1 NPN NPN 300mW 500mA 25V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Chao He | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
126,740
126,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0071 | $ 0.07 |
100+ | $ 0.0056 | $ 0.56 |
300+ | $ 0.0047 | $ 1.41 |
3,000+ | $ 0.0042 | $ 12.60 |
6,000+ | $ 0.0038 | $ 22.80 |
9,000+ | $ 0.0035 | $ 31.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$