LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR RVT63V100M10X10 product image
  • RVT63V100M10X10 thumbnail 1
  • RVT63V100M10X10 thumbnail 2
  • RVT63V100M10X10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR RVT63V100M10X10RoHS

Manufacturer
JIERRAsian Brands
MPN
RVT63V100M10X10
LCSC Part #
C51953411
Packaging
SMD,D10xL10.5mm
Customer #
Key Attributes
63V ±20% 100uF SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconJIERR RVT63V100M10X10
In-Stock: 16,975
16,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1659$ 0.83
50+$ 0.13$ 6.50
150+$ 0.1145$ 17.18
500+$ 0.0953$ 47.65
2,500+$ 0.0868$ 217.00
5,000+$ 0.0816$ 408.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingSMD,D10xL10.5mm
Voltage Rating63V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current200mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece