Econd PH471M035G130B000
| Manufacturer |
Econd
Asian Brands |
| Mfr. Part # | PH471M035G130B000 |
| LCSC Part # | C51953327 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Description | 35V 470uF Polymer ±20% 25mΩ 4.3A@100kHz Through Hole,D10xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Econd | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
475 
475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2232 | $ 1.12 |
50+ | $ 0.1783 | $ 8.92 |
150+ | $ 0.1591 | $ 23.87 |
500+ | $ 0.135 | $ 67.50 |
2,500+ | $ 0.1244 | $ 311.00 |
5,000+ | $ 0.1179 | $ 589.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$