SiChange XTPS7A0518-XC
| Manufacturer |
SiChange
Asian Brands |
| Mfr. Part # | XTPS7A0518-XC |
| LCSC Part # | C51953299 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 1.8V 5.5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SiChange | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,915
7,915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1603 $ 0.1523 | $ 0.15 |
10+ | $ 0.1256 $ 0.1194 | $ 1.19 |
30+ | $ 0.1108 $ 0.1053 | $ 3.16 |
100+ | $ 0.0923 $ 0.0877 | $ 8.77 |
500+ | $ 0.084 $ 0.0798 | $ 39.90 |
1,000+ | $ 0.0791 $ 0.0752 | $ 75.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$