SiChange XLP5907MFX-1.8
| Manufacturer |
SiChange
Asian Brands |
| Mfr. Part # | XLP5907MFX-1.8 |
| LCSC Part # | C51953294 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 250mA SOT-23-5 |
| Description | 62dB@(1kHz) Positive Fixed 1.8V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SiChange | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23,906 
23,906
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0736 $ 0.0700 | $ 0.07 |
10+ | $ 0.0578 $ 0.0550 | $ 0.55 |
30+ | $ 0.0499 $ 0.0475 | $ 1.43 |
100+ | $ 0.044 $ 0.0418 | $ 4.18 |
500+ | $ 0.0393 $ 0.0374 | $ 18.70 |
1,000+ | $ 0.037 $ 0.0352 | $ 35.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$