SiChange XTPS7A2033-XC
| Manufacturer | SiChangeAsian Brands |
| MPN | XTPS7A2033-XC |
| LCSC Part # | C51953290 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 300mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SiChange | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XTPS7A2033 is an ultra-low noise, ultra-low power LDO linear regulator powered by a 3.7V to 5.5V supply, capable of delivering up to 300mA output current with a stable 3.3V output voltage. Using innovative design techniques, its quiescent current as low as 15μA at no load makes it ideal for battery-powered portable devices. It delivers excellent noise rejection performance without requiring additional noise bypass capacitors, while maintaining outstanding PSRR and line/load transient response. The combination of ultra-low noise and extremely low quiescent current maximizes battery life in portable devices. For space-constrained, high-performance applications, it can be paired with 1μF input and output ceramic capacitors to meet requirements. Available in a 5-pin SOT-23 package with an operating temperature range of -40℃ to 125℃.
Features
- Ultra-low noise: 9μVrms, independent of VOUT
- Ultra-low quiescent current (no load): 15μA
- Maximum output current: 300mA
- Input voltage: 3.7V to 5.5V
- Fixed output voltage: 3.3V
- Output voltage accuracy: ±1%
- Low shutdown current: <1μA
- Low dropout: 160mV (typical)
- PSRR: 62dB at 1kHz
- No noise bypass capacitor required
- Stable performance with 1μF ceramic input and output capacitors
- Current limiting and thermal overload protection
- Logic-controlled enable
- 5-pin SOT-23 package
Applications
- Wearable electronics
- Ultrabooks, tablets, e-readers
- Always-on power supplies
- Set-top boxes
- Game controllers, remote controls, toys, drones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0686$ 0.0481 | $ 0.05 |
| 10+ | $ 0.0604$ 0.0423 | $ 0.42 |
| 30+ | $ 0.0563$ 0.0395 | $ 1.19 |
| 100+ | $ 0.0533$ 0.0374 | $ 3.74 |
| 500+ | $ 0.0508$ 0.0356 | $ 17.80 |
| 1,000+ | $ 0.0496$ 0.0348 | $ 34.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SiChange | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XTPS7A2033 is an ultra-low noise, ultra-low power LDO linear regulator powered by a 3.7V to 5.5V supply, capable of delivering up to 300mA output current with a stable 3.3V output voltage. Using innovative design techniques, its quiescent current as low as 15μA at no load makes it ideal for battery-powered portable devices. It delivers excellent noise rejection performance without requiring additional noise bypass capacitors, while maintaining outstanding PSRR and line/load transient response. The combination of ultra-low noise and extremely low quiescent current maximizes battery life in portable devices. For space-constrained, high-performance applications, it can be paired with 1μF input and output ceramic capacitors to meet requirements. Available in a 5-pin SOT-23 package with an operating temperature range of -40℃ to 125℃.
Features
- Ultra-low noise: 9μVrms, independent of VOUT
- Ultra-low quiescent current (no load): 15μA
- Maximum output current: 300mA
- Input voltage: 3.7V to 5.5V
- Fixed output voltage: 3.3V
- Output voltage accuracy: ±1%
- Low shutdown current: <1μA
- Low dropout: 160mV (typical)
- PSRR: 62dB at 1kHz
- No noise bypass capacitor required
- Stable performance with 1μF ceramic input and output capacitors
- Current limiting and thermal overload protection
- Logic-controlled enable
- 5-pin SOT-23 package
Applications
- Wearable electronics
- Ultrabooks, tablets, e-readers
- Always-on power supplies
- Set-top boxes
- Game controllers, remote controls, toys, drones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



