HCI CP32H4-200.000J33DTSL
| Manufacturer | HCIAsian Brands |
| MPN | CP32H4-200.000J33DTSL |
| LCSC Part # | C51949867 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 200MHz SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Frequency | 200MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small dimensions 3.2×2.5×1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri-state enable/ disable function (pad 1).
- Automotive compliance to AEC-Q200 available.
- RoHS compliant, LEAD-FREE, HALOGEN-FREE and REACH compliant.
Applications
AI Translation
- WiFi / WiMAX / Bluetooth
- Set-top Box / HDTV
- Mobil phone
In-Stock: 149
149 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3671$ 1.2304 | $ 1.23 |
| 10+ | $ 1.1384$ 1.0246 | $ 10.25 |
| 30+ | $ 1.013$ 0.9117 | $ 27.35 |
| 100+ | $ 0.8717$ 0.7846 | $ 78.46 |
| 500+ | $ 0.8082$ 0.7274 | $ 363.70 |
| 1,000+ | $ 0.7796$ 0.7017 | $ 701.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



