OSEN MBR60300PT
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | MBR60300PT |
| LCSC Part # | C51949615 |
| Package | TO-247S |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 300V TO-247S |
| Description | 350A 300V 900mV@30A 60A TO-247S Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | OSEN | |
| Package | TO-247S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5036 | $ 0.50 |
10+ | $ 0.4927 | $ 4.93 |
30+ | $ 0.485 | $ 14.55 |
90+ | $ 0.4772 | $ 42.95 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$