Tokmas ACT1210L-201-2P-TL00(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ACT1210L-201-2P-TL00(TOKMAS) |
| LCSC Part # | C51949468 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | 200uH@100kHz 4.8Ω 2 8kΩ@10MHz SMD-4P,3.2x2.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Tokmas | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 4.8Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 70mA | |
| Impedance @ Frequency | 8kΩ@10MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,655
1,655 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3832$ 0.3258 | $ 1.63 |
| 50+ | $ 0.3001$ 0.2551 | $ 12.76 |
| 150+ | $ 0.2658$ 0.2260 | $ 33.90 |
| 1,000+ | $ 0.2218$ 0.1886 | $ 188.60 |
| 2,000+ | $ 0.2022$ 0.1719 | $ 343.80 |
| 5,000+ | $ 0.1908$ 0.1622 | $ 811.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Tokmas | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 4.8Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 70mA | |
| Impedance @ Frequency | 8kΩ@10MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



