LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MK22FX512AVLQ12 product image
Images for reference only

NXP MK22FX512AVLQ12RoHS

Manufacturer
MPN
MK22FX512AVLQ12
LCSC Part #
C5194311
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
120MHz ARM Cortex-M4-based Microcontroller with FPU
Datasheetpdf iconNXP MK22FX512AVLQ12
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.8333$ 10.83
10+$ 10.6722$ 106.72
60+$ 10.3938$ 623.63
120+$ 10.1512$ 1218.14
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-144(20x20)
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in
Number of I/O100

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The K22 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity, processing efficiency with floating point unit. It shares the comprehensive enablement and scalability of the Kinetis family. This product offers:

  • Up to 1 MB of flash memory with up to 128 KB of SRAM
  • Small package with high memory density
  • Run power consumption down to 279 μA/MHz. Static power consumption down to 5.1 μA with full state retention and 5 μs wakeup. Lowest Static mode down to 268 nA
  • USB LS/FS OTG 2.0 with embedded 3.3 V, 120 mA LDO voltage regulator

Up to 120 MHz ARM Cortex-M4-based core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz

  • Up to 1 MB program flash memory and 128 KB RAM

  • 4 KB FlexRAM and 128 KB FlexNVM on FlexMemory devices

  • FlexBus external bus interface

  • Multiple low-power modes; low leakage wakeup unit

  • Memory protection unit with multi-master protection

  • 16-channel DMA controller

  • External watchdog monitor and software watchdog

  • Hardware CRC module

  • 128-bit unique identification (ID) number per chip

  • Two 16-bit SAR ADCs

  • One 12-bit DAC

  • Three analog comparators (CMP)

  • Voltage reference

  • USB full-/low-speed On-the-Go controller

  • USB Device Charger detect

  • Controller Area Network (CAN) module

  • Three SPI modules

  • Three I2C modules

  • Six UART modules

  • Secure Digital host controller (SDHC)

  • I2S module

  • Two 8-channel Flex-Timers (PWM/Motor Control)

  • Two 2-channel Flex-Timers (PWM/Quad Decoder)

  • Periodic interrupt timers and 16-bit low-power timer

  • Carrier modulator transmitter

  • Real-time clock

  • Programmable delay block

  • 3 to 32 MHz and 32 kHz crystal oscillator

  • PLL, FLL, and multiple internal oscillators

  • Voltage range: 1.71 to 3.6 V

  • Flash write voltage range: 1.71 to 3.6 V

  • Temperature range (ambient): –40 to 105℃