LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP74HC165DA16.TB product image
Images for reference only

Wuxi I-core Elec AiP74HC165DA16.TBRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP74HC165DA16.TB
LCSC Part #
C51940080
Packaging
DIP-16
Customer #
Key Attributes
2V~6V 1 25mA 15ns@6V,50pF Parallel or Serial to Serial DIP-16 Shift Registers RoHS
Datasheetpdf iconWuxi I-core Elec AiP74HC165DA16.TB
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2012$ 1.01
50+$ 0.1592$ 7.96
150+$ 0.1412$ 21.18
500+$ 0.1187$ 59.35
2,000+$ 0.1087$ 217.40
5,000+$ 0.1027$ 513.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerWuxi I-core Elec
PackagingDIP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output TypeComplementary type
Series74HC
Number of Elements1
Output Current25mA
Propagation Delay15ns@6V,50pF
FeaturesAsynchronous parallel load function
FunctionParallel or Serial to Serial

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The AiP74HC/HCT165 is an 8-bit serial or parallel-in, serial-out shift register. The circuit features one serial data input, eight parallel data inputs, and two complementary serial outputs. When the parallel load input is LOW, data is asynchronously loaded into the shift register from D0 to D7. When the parallel load input is HIGH, data enters the register serially at the serial data input. When the clock enable input is LOW, data shifts on the rising edge of the clock input. A HIGH on the clock enable input disables the clock input. Key features include: input levels — CMOS for AiP74HC165 and TTL for AiP74HCT165; asynchronous 8-bit parallel load; synchronous serial input. ESD-HBM rating is 3000V and ESD-CDM rating is 1000V. Operating temperature range: -40℃ ~ +125℃. Available packages: DIP16, SOP16, and TSSOP16.

Features

AI Translation
  • Input levels: AiP74HC165 — CMOS; AiP74HCT165 — TTL
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • ESD-HBM: 3000V
  • ESD-CDM: 1000V
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: DIP16, SOP16, TSSOP16