Wuxi I-core Elec AiP74HC85SA16.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74HC85SA16.TR |
| LCSC Part # | C51940076 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | SOP-16 Logic Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT85 is a 4-bit magnitude comparator that can be expanded to virtually any length. The device compares two 4-bit binary, BCD, or other monotonic codes and presents three possible magnitude comparison results at the outputs (QA>B, QA=B, and QA<B). The 4-bit inputs are weighted (A0 to A3 and B0 to B3), with A3 and B3 being the most significant bits. For proper compare operation, the expansion inputs of the least significant stage (IA>B, IA=B, and IA<B) must be connected as follows: IA<B = IA>B = LOW, and IA=B = HIGH. For word lengths greater than 4 bits, cascading of stages is accomplished by connecting the outputs QA>B, QA=B, and QA<B to the corresponding inputs of the next higher significant stage comparator. Input clamping diodes are provided, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- CMOS low power consumption
- Input levels: CMOS for AiP74HC85; TTL for AiP74HCT85
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP16, SOP16, TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2033 | $ 1.02 |
| 50+ | $ 0.159 | $ 7.95 |
| 150+ | $ 0.14 | $ 21.00 |
| 500+ | $ 0.1163 | $ 58.15 |
| 2,500+ | $ 0.1058 | $ 264.50 |
| 4,000+ | $ 0.0995 | $ 398.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT85 is a 4-bit magnitude comparator that can be expanded to virtually any length. The device compares two 4-bit binary, BCD, or other monotonic codes and presents three possible magnitude comparison results at the outputs (QA>B, QA=B, and QA<B). The 4-bit inputs are weighted (A0 to A3 and B0 to B3), with A3 and B3 being the most significant bits. For proper compare operation, the expansion inputs of the least significant stage (IA>B, IA=B, and IA<B) must be connected as follows: IA<B = IA>B = LOW, and IA=B = HIGH. For word lengths greater than 4 bits, cascading of stages is accomplished by connecting the outputs QA>B, QA=B, and QA<B to the corresponding inputs of the next higher significant stage comparator. Input clamping diodes are provided, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- CMOS low power consumption
- Input levels: CMOS for AiP74HC85; TTL for AiP74HCT85
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP16, SOP16, TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



