LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP74HC04SA14.TR product image
Images for reference only

Wuxi I-core Elec AiP74HC04SA14.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP74HC04SA14.TR
LCSC Part #
C51940056
Packaging
SOP-14
Customer #
Key Attributes
2V~6V 7ns@6V,15pF 6 2uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconWuxi I-core Elec AiP74HC04SA14.TR
In-Stock: 2,285
2,285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1277$ 0.64
50+$ 0.1016$ 5.08
150+$ 0.0885$ 13.28
500+$ 0.0787$ 39.35
2,500+$ 0.0709$ 177.25
4,000+$ 0.067$ 268.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerWuxi I-core Elec
PackagingSOP-14
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay7ns@6V,15pF
Features-
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

AiP74HC/HCT04 is a hex inverter. The input pins feature built-in clamping diodes, allowing the inputs to be interfaced to voltages higher than VCC through current-limiting resistors.

Features

AI Translation
  • Input levels: CMOS for AiP74HC04; TTL for AiP74HCT04
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: DIP14/SOP14/TSSOP14