Wuxi I-core Elec CD4049SA16.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | CD4049SA16.TR |
| LCSC Part # | C51940044 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~15V 6 SOP-16 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4049 provides six inverting buffers with high-current output capability, suitable for driving TTL or high-capacitance loads. Since the input voltage is allowed to exceed the buffer's supply voltage, the buffer can also be used to convert logic levels up to 15V to standard TTL levels. The recommended operating supply voltage VDD ranges from 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range: 3V to 15V
- Accepts input voltages exceeding supply voltage
- Available in 5V, 10V, and 15V parametric ratings
- Operating temperature range: -40°C to +125°C
- Package options: DIP16/SOP16/TSSOP16
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2525 | $ 1.26 |
| 50+ | $ 0.1984 | $ 9.92 |
| 150+ | $ 0.1752 | $ 26.28 |
| 500+ | $ 0.1462 | $ 73.10 |
| 2,500+ | $ 0.1333 | $ 333.25 |
| 4,000+ | $ 0.1256 | $ 502.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4049 provides six inverting buffers with high-current output capability, suitable for driving TTL or high-capacitance loads. Since the input voltage is allowed to exceed the buffer's supply voltage, the buffer can also be used to convert logic levels up to 15V to standard TTL levels. The recommended operating supply voltage VDD ranges from 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range: 3V to 15V
- Accepts input voltages exceeding supply voltage
- Available in 5V, 10V, and 15V parametric ratings
- Operating temperature range: -40°C to +125°C
- Package options: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

