LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec CD4081SA14.TR product image
Images for reference only

Wuxi I-core Elec CD4081SA14.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
CD4081SA14.TR
LCSC Part #
C51940043
Packaging
SOP-14
Customer #
Key Attributes
1uA 3V~15V 90ns@15V,50pF SOP-14 Gates and Inverters RoHS
Datasheetpdf iconWuxi I-core Elec CD4081SA14.TR
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1573$ 0.79
50+$ 0.1239$ 6.20
150+$ 0.1096$ 16.44
500+$ 0.0917$ 45.85
2,500+$ 0.0838$ 209.50
4,000+$ 0.079$ 316.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerWuxi I-core Elec
PackagingSOP-14
Features-
Logic FamilyCD4
Input Logic Level - High3.5V;7V;11V
Operating Temperature-40℃~+125℃
Input Logic Level - Low1.5V;3V;4V
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)1uA
Voltage - Supply3V~15V
Current - Output High(IOH)6.8mA
Number of Channels4;2
Propagation Delay90ns@15V,50pF
Output Logic Level - Low50mV
Current - Output Low(IOL)6.8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

CD4081 is a quad 2-input AND gate. It operates over a supply voltage range of 3V to 15V (VDD) referenced to VSS, which is typically connected to ground. Unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Supply voltage range: 3V~15V, available in 5V, 10V, and 15V parameter specifications
  • Operating temperature range: -40℃~+125℃
  • Package: DIP14/SOP14/TSSOP14