Wuxi I-core Elec CD4093DA14.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | CD4093DA14.TB |
| LCSC Part # | C51940040 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 4uA 3V~15V 50ns@15V,50pF DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 50ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4093 is a quad 2-input Schmitt NAND gate IC. Each input incorporates a Schmitt trigger circuit. The positive threshold voltage VT+ and negative threshold voltage VT− differ in value, and the difference between them is defined as the hysteresis voltage VH. The device operates over a supply voltage range of 3V ~ 15V. Unused inputs must be connected to VDD, VSS, or another input.
Features
- Supply voltage range: 3V ~ 15V
- Schmitt trigger inputs
- Fully static operation
- Parametric ratings provided for 5V, 10V, and 15V
- Standard symmetrical output characteristics
- Operating temperature range: -40°C ~ +125°C
- Package options: DIP14/SOP14/TSSOP14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2236 | $ 1.12 |
| 50+ | $ 0.1769 | $ 8.85 |
| 150+ | $ 0.1568 | $ 23.52 |
| 500+ | $ 0.1319 | $ 65.95 |
| 2,000+ | $ 0.1208 | $ 241.60 |
| 5,000+ | $ 0.1141 | $ 570.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 50ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4093 is a quad 2-input Schmitt NAND gate IC. Each input incorporates a Schmitt trigger circuit. The positive threshold voltage VT+ and negative threshold voltage VT− differ in value, and the difference between them is defined as the hysteresis voltage VH. The device operates over a supply voltage range of 3V ~ 15V. Unused inputs must be connected to VDD, VSS, or another input.
Features
- Supply voltage range: 3V ~ 15V
- Schmitt trigger inputs
- Fully static operation
- Parametric ratings provided for 5V, 10V, and 15V
- Standard symmetrical output characteristics
- Operating temperature range: -40°C ~ +125°C
- Package options: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

