Wuxi I-core Elec CD4060DA16.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | CD4060DA16.TB |
| LCSC Part # | C51940037 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | DIP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-16 | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060 is a 14-stage ripple-carry binary counter/divider and oscillator, featuring three oscillator terminals, ten buffered outputs, and an asynchronous master reset input. The oscillator configuration allows RC or crystal oscillator circuits to be designed, or it can be replaced by an external clock signal at the input. The counter advances on the falling edge of the clock. A high-level master reset signal will reset all counter outputs regardless of other input conditions. The device operates over a recommended supply voltage range of 3V to 15V. Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range: 3V to 15V
- Tolerates slow clock rise and fall times
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40℃ to +125℃
- Package types: DIP16, SOP16, TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2012 | $ 1.01 |
| 50+ | $ 0.1592 | $ 7.96 |
| 150+ | $ 0.1412 | $ 21.18 |
| 500+ | $ 0.1187 | $ 59.35 |
| 2,000+ | $ 0.1087 | $ 217.40 |
| 5,000+ | $ 0.1027 | $ 513.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-16 | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060 is a 14-stage ripple-carry binary counter/divider and oscillator, featuring three oscillator terminals, ten buffered outputs, and an asynchronous master reset input. The oscillator configuration allows RC or crystal oscillator circuits to be designed, or it can be replaced by an external clock signal at the input. The counter advances on the falling edge of the clock. A high-level master reset signal will reset all counter outputs regardless of other input conditions. The device operates over a recommended supply voltage range of 3V to 15V. Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range: 3V to 15V
- Tolerates slow clock rise and fall times
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40℃ to +125℃
- Package types: DIP16, SOP16, TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

