Wuxi I-core Elec CD4099SA16.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | CD4099SA16.TR |
| LCSC Part # | C51940036 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Addressable Latch 3V~15V 8 50ns SOP-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 1.4mA | |
| Current - Output High(IOH) | 1.65mA | |
| Setup Time | 20ns | |
| Number of Channels | 8 | |
| Hold Time | 25ns | |
| Propagation Delay | 50ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4099 8-Bit Addressable Latch is a serial-input, parallel-output storage register capable of performing multiple functions. The recommended VDD supply voltage range is 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40℃ to +125℃
- Package options: DIP16/SOP16/SSOP16/TSSOP16
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3218 | $ 1.61 |
| 50+ | $ 0.2529 | $ 12.65 |
| 150+ | $ 0.2234 | $ 33.51 |
| 500+ | $ 0.1865 | $ 93.25 |
| 2,500+ | $ 0.1701 | $ 425.25 |
| 4,000+ | $ 0.1603 | $ 641.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 1.4mA | |
| Current - Output High(IOH) | 1.65mA | |
| Setup Time | 20ns | |
| Number of Channels | 8 | |
| Hold Time | 25ns | |
| Propagation Delay | 50ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4099 8-Bit Addressable Latch is a serial-input, parallel-output storage register capable of performing multiple functions. The recommended VDD supply voltage range is 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40℃ to +125℃
- Package options: DIP16/SOP16/SSOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

