Wuxi I-core Elec CD4044SA16.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | CD4044SA16.TR |
| LCSC Part # | C51940035 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | SR Latch 3V~15V 4 SOP-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Logic Type | SR Latch | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 1.4mA | |
| Number of Channels | 4 | |
| Current - Output High(IOH) | 1.65mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4044 is a quad R/S latch with three-state outputs.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Operating temperature range: -40℃ to +125℃
- Package: DIP16/SOP16/TSSOP16
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.145 | $ 0.73 |
| 50+ | $ 0.1416 | $ 7.08 |
| 150+ | $ 0.1394 | $ 20.91 |
| 500+ | $ 0.1371 | $ 68.55 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Logic Type | SR Latch | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 1.4mA | |
| Number of Channels | 4 | |
| Current - Output High(IOH) | 1.65mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4044 is a quad R/S latch with three-state outputs.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Operating temperature range: -40℃ to +125℃
- Package: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

