KYET KP153J2J1003
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | KP153J2J1003 |
| LCSC Part # | C51939927 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 15nF 630V ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,300
1,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0497 | $ 0.50 |
100+ | $ 0.0399 | $ 3.99 |
300+ | $ 0.035 | $ 10.50 |
1,000+ | $ 0.0313 | $ 31.30 |
5,000+ | $ 0.0284 | $ 142.00 |
10,000+ | $ 0.027 | $ 270.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$