TECH PUBLIC RZE002P02TL-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RZE002P02TL-TP |
| LCSC Part # | C51939596 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET 20V 800mA SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 590mΩ@4.5V;900mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 60pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UniFET™ MOSFETs are a family of high-voltage MOSFETs based on planar stripe and DMOS technology. These MOSFETs are designed to provide lower on-resistance with superior switching performance and higher avalanche energy capability. This device family is suitable for switch-mode power conversion applications such as power factor correction (PFC), flat panel display (FPD) TV power supplies, ATX, and electronic lamp ballasts.
Features
- VDS = -20V, ID = -0.8A
- RDS(ON) < 590 mΩ (at VGS = -4.5V)
- RDS(ON) < 900 mΩ (at VGS = -2.5V)
- ESD protection
Applications
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable electronics
- Logic level translation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0393$ 0.0299 | $ 0.60 |
| 200+ | $ 0.0308$ 0.0235 | $ 4.70 |
| 600+ | $ 0.0261$ 0.0199 | $ 11.94 |
| 3,000+ | $ 0.0233$ 0.0178 | $ 53.40 |
| 9,000+ | $ 0.0209$ 0.0159 | $ 143.10 |
| 21,000+ | $ 0.0195$ 0.0149 | $ 312.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 590mΩ@4.5V;900mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 60pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UniFET™ MOSFETs are a family of high-voltage MOSFETs based on planar stripe and DMOS technology. These MOSFETs are designed to provide lower on-resistance with superior switching performance and higher avalanche energy capability. This device family is suitable for switch-mode power conversion applications such as power factor correction (PFC), flat panel display (FPD) TV power supplies, ATX, and electronic lamp ballasts.
Features
- VDS = -20V, ID = -0.8A
- RDS(ON) < 590 mΩ (at VGS = -4.5V)
- RDS(ON) < 900 mΩ (at VGS = -2.5V)
- ESD protection
Applications
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable electronics
- Logic level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



