TECH PUBLIC IRFR48ZTRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRFR48ZTRPBF-TP |
| LCSC Part # | C51939578 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 100W 60V 80A 3V 5.8mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 280pF | |
| Pd - Power Dissipation | 100W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 5.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.66nF | |
| Gate Charge(Qg) | 33nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate charge for minimized switching losses
Applications
AI Translation
- Adapter
- Charger
- Power Management
- Switching Power Supply Standby Power
In-Stock: 98
98 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5281$ 0.5017 | $ 0.50 |
| 10+ | $ 0.4371$ 0.4153 | $ 4.15 |
| 30+ | $ 0.3997$ 0.3798 | $ 11.39 |
| 100+ | $ 0.351$ 0.3335 | $ 33.35 |
| 500+ | $ 0.3298$ 0.3134 | $ 156.70 |
| 1,000+ | $ 0.3169$ 0.3011 | $ 301.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 280pF | |
| Pd - Power Dissipation | 100W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 5.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.66nF | |
| Gate Charge(Qg) | 33nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate charge for minimized switching losses
Applications
AI Translation
- Adapter
- Charger
- Power Management
- Switching Power Supply Standby Power
C51939578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



