JIERR 3224W-1-104
| Manufacturer | JIERRAsian Brands |
| MPN | 3224W-1-104 |
| LCSC Part # | C51934181 |
| Packaging | SMD-3P,4.8x3.9mm |
| Customer # | |
| Key Attributes | ±10% 250mW 100kΩ SMD-3P,4.8x3.9mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | SMD-3P,4.8x3.9mm | |
| Tolerance | ±10% | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0.25W rated power
- Multi-turn adjustment
- Cermet glazed
- 4mm square
- Surface mount
- Tape and reel packaging
In-Stock: 601
601 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9144$ 1.8187 | $ 1.82 |
| 10+ | $ 1.6083$ 1.5279 | $ 15.28 |
| 30+ | $ 1.4156$ 1.3449 | $ 40.35 |
| 250+ | $ 1.2196$ 1.1587 | $ 289.68 |
| 500+ | $ 1.1305$ 1.0740 | $ 537.00 |
| 1,000+ | $ 1.0917$ 1.0372 | $ 1037.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | SMD-3P,4.8x3.9mm | |
| Tolerance | ±10% | |
| Power(Watts) | 250mW | |
| Number of Turns | 11 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0.25W rated power
- Multi-turn adjustment
- Cermet glazed
- 4mm square
- Surface mount
- Tape and reel packaging
C51934181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



