LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR PB25V820M8X15 product image
  • PB25V820M8X15 thumbnail 1
  • PB25V820M8X15 thumbnail 2
  • PB25V820M8X15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR PB25V820M8X15RoHS

Manufacturer
JIERRAsian Brands
MPN
PB25V820M8X15
LCSC Part #
C51934173
Packaging
Through Hole,D8xL15mm
Customer #
Key Attributes
820uF 25V 16mΩ@100kHz 4.1A@100kHz ±20% Through Hole,D8xL15mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconJIERR PB25V820M8X15
In-Stock: 3,089
3,089 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4014$ 0.3814$ 0.38
10+$ 0.3136$ 0.2980$ 2.98
30+$ 0.2763$ 0.2625$ 7.88
100+$ 0.2308$ 0.2193$ 21.93
500+$ 0.2097$ 0.1993$ 99.65
1,000+$ 0.1967$ 0.1869$ 186.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerJIERR
PackagingThrough Hole,D8xL15mm
Lifetime5000hrs@105℃
Capacitance820uF
Height - Seated (Max)15mm
Voltage Rating25V
Diameter8mm
Operating Temperature-55℃~+105℃
Pin Spacing3.5mm
Equivalent Series Resistance(ESR)16mΩ@100kHz
Ripple Current4.1A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece