JIERR PB16V1000M10X11
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PB16V1000M10X11 |
| LCSC Part # | C51934165 |
| Package | Through Hole,D10xL11.5mm |
| Customer # | |
| Description | 16V 1000uF 4.8A@100kHz 16mΩ@100kHz ±20% Through Hole,D10xL11.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D10xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,055
2,055
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2877 $ 0.2734 | $ 1.37 |
50+ | $ 0.2266 $ 0.2153 | $ 10.77 |
150+ | $ 0.2005 $ 0.1905 | $ 28.58 |
500+ | $ 0.1678 $ 0.1595 | $ 79.75 |
2,500+ | $ 0.1533 $ 0.1457 | $ 364.25 |
5,000+ | $ 0.1446 $ 0.1374 | $ 687.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$