JIERR PB16V470M6X11
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PB16V470M6X11 |
| LCSC Part # | C51934162 |
| Package | Through Hole,D6.3xL11.5mm |
| Customer # | |
| Description | 16V 470uF 16mΩ@100kHz 4.1A@100kHz ±20% Through Hole,D6.3xL11.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D6.3xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,645
9,645
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1651 $ 0.1569 | $ 0.78 |
50+ | $ 0.13 $ 0.1235 | $ 6.18 |
150+ | $ 0.115 $ 0.1093 | $ 16.40 |
1,000+ | $ 0.0963 $ 0.0915 | $ 91.50 |
2,000+ | $ 0.088 $ 0.0836 | $ 167.20 |
5,000+ | $ 0.083 $ 0.0789 | $ 394.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$