JIERR RL5930F7R002
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | RL5930F7R002 |
| LCSC Part # | C51934147 |
| Package | 5930 |
| Customer # | |
| Description | 7W 2mΩ Alloy Resistor ±50ppm/℃ ±1% 5930 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Package | 5930 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,513
1,513
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4196 $ 0.3987 | $ 0.40 |
10+ | $ 0.3315 $ 0.3150 | $ 3.15 |
30+ | $ 0.2931 $ 0.2785 | $ 8.36 |
100+ | $ 0.245 $ 0.2328 | $ 23.28 |
500+ | $ 0.2242 $ 0.2130 | $ 106.50 |
1,000+ | $ 0.2114 $ 0.2009 | $ 200.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$