JIERR RL3920F8R001
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | RL3920F8R001 |
| LCSC Part # | C51934144 |
| Package | 3920 |
| Customer # | |
| Description | 8W 1mΩ Alloy Resistor ±50ppm/℃ ±1% 3920 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,935
5,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3713 $ 0.3528 | $ 1.76 |
50+ | $ 0.2925 $ 0.2779 | $ 13.90 |
150+ | $ 0.2588 $ 0.2459 | $ 36.89 |
500+ | $ 0.2166 $ 0.2058 | $ 102.90 |
2,500+ | $ 0.1979 $ 0.1881 | $ 470.25 |
5,000+ | $ 0.1866 $ 0.1773 | $ 886.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$