R+O DTC123YCA
| Manufacturer | R+OAsian Brands |
| MPN | DTC123YCA |
| LCSC Part # | C51934008 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 33 100mA 1 NPN (Pre-Biased) 200mW SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 33 | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 2.86kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors enable inverter circuit configuration without external input resistors (see equivalent circuit)
- Bias resistors consist of fully isolated thin-film resistors, allowing positive input bias while offering the advantage of nearly eliminating parasitic effects
- Only on/off conditions need to be set during operation, simplifying device design
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0158 | $ 0.32 |
| 200+ | $ 0.0154 | $ 3.08 |
| 600+ | $ 0.0152 | $ 9.12 |
| 3,000+ | $ 0.015 | $ 45.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 33 | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 2.86kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors enable inverter circuit configuration without external input resistors (see equivalent circuit)
- Bias resistors consist of fully isolated thin-film resistors, allowing positive input bias while offering the advantage of nearly eliminating parasitic effects
- Only on/off conditions need to be set during operation, simplifying device design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



