Minos IRFP150NPBF-MNS
| Manufacturer | MinosAsian Brands |
| MPN | IRFP150NPBF-MNS |
| LCSC Part # | C51933923 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 50A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 420pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2V;4V | |
| Pd - Power Dissipation | 13W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 27mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.12nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRFP150NPBF utilizes advanced technology and design to deliver excellent on-resistance RDS(ON), suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 100 V, on-resistance Rdson < 36 mΩ (typical 27 mΩ) at VGS = 10 V, ID = 50 A
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Fast switching
- Extended safe operating area
- Low on-resistance R<sub>DSon</sub>
- Easy paralleling
- Planar structure
In-Stock: 535
535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6679 | $ 0.67 |
| 10+ | $ 0.5431 | $ 5.43 |
| 25+ | $ 0.4799 | $ 12.00 |
| 100+ | $ 0.4167 | $ 41.67 |
| 500+ | $ 0.3794 | $ 189.70 |
| 1,000+ | $ 0.3599 | $ 359.90 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 420pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2V;4V | |
| Pd - Power Dissipation | 13W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 27mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.12nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRFP150NPBF utilizes advanced technology and design to deliver excellent on-resistance RDS(ON), suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 100 V, on-resistance Rdson < 36 mΩ (typical 27 mΩ) at VGS = 10 V, ID = 50 A
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Fast switching
- Extended safe operating area
- Low on-resistance R<sub>DSon</sub>
- Easy paralleling
- Planar structure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



