Minos IRFP4868PBF-MNS
| Manufacturer | MinosAsian Brands |
| MPN | IRFP4868PBF-MNS |
| LCSC Part # | C51933922 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 300V 70A 4V 420W 32mΩ@10V 1 N-channel N-Channel TO-3P Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-3P | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 70A | |
| Output Capacitance(Coss) | 895pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 420W | |
| RDS(on) | 32mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.55nF | |
| Gate Charge(Qg) | 155nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-3P | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 70A | |
| Output Capacitance(Coss) | 895pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 420W | |
| RDS(on) | 32mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.55nF | |
| Gate Charge(Qg) | 155nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IRFP4868PBF is a silicon N-channel enhancement-mode MOSFET fabricated using advanced MOSFET technology, offering reduced on-state losses, improved switching performance, and enhanced avalanche energy capability. This transistor is suitable for switched-mode power supplies, high-speed switching, and general-purpose applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 300 V, Drain Current (ID) = 70 A, Gate-Source Voltage (VGS) = 10 V, On-State Resistance (RDS(ON)) < 41 mΩ
- Fast switching, low reverse transfer capacitance (Crss)
- 100% avalanche tested, enhanced performance
- Excellent dv/dt capability
- RoHS compliant
Applications
AI Translation
- High-frequency switch-mode power supply
In-Stock: 262
262 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.294 | $ 2.29 |
| 10+ | $ 2.026 | $ 20.26 |
| 30+ | $ 1.857 | $ 55.71 |
| 90+ | $ 1.6848 | $ 151.63 |
| 450+ | $ 1.6068 | $ 723.06 |
| 900+ | $ 1.5727 | $ 1415.43 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-3P | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 70A | |
| Output Capacitance(Coss) | 895pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 420W | |
| RDS(on) | 32mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.55nF | |
| Gate Charge(Qg) | 155nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-3P | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 70A | |
| Output Capacitance(Coss) | 895pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 420W | |
| RDS(on) | 32mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.55nF | |
| Gate Charge(Qg) | 155nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IRFP4868PBF is a silicon N-channel enhancement-mode MOSFET fabricated using advanced MOSFET technology, offering reduced on-state losses, improved switching performance, and enhanced avalanche energy capability. This transistor is suitable for switched-mode power supplies, high-speed switching, and general-purpose applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 300 V, Drain Current (ID) = 70 A, Gate-Source Voltage (VGS) = 10 V, On-State Resistance (RDS(ON)) < 41 mΩ
- Fast switching, low reverse transfer capacitance (Crss)
- 100% avalanche tested, enhanced performance
- Excellent dv/dt capability
- RoHS compliant
Applications
AI Translation
- High-frequency switch-mode power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

