waferbest WB2967J
| Manufacturer |
waferbest
Asian Brands |
| Mfr. Part # | WB2967J |
| LCSC Part # | C51933790 |
| Package | SOT-23-3L |
| Customer # | |
| Description | 3.6V~32V 2.8A SOT-23-3L Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | waferbest | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,620
1,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0579 $ 0.0551 | $ 0.55 |
100+ | $ 0.046 $ 0.0437 | $ 4.37 |
300+ | $ 0.0401 $ 0.0381 | $ 11.43 |
3,000+ | $ 0.0356 $ 0.0339 | $ 101.70 |
6,000+ | $ 0.0321 $ 0.0305 | $ 183.00 |
9,000+ | $ 0.0303 $ 0.0288 | $ 259.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$