MSTM MST8011AI-72-YYE10.000000
| Manufacturer | MSTMAsian Brands |
| MPN | MST8011AI-72-YYE10.000000 |
| LCSC Part # | C51933760 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 1.62V~3.63V 10MHz SMD2016-4P Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Current - Supply | 4.9mA | |
| Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Any frequency from 1 MHz to 156.25 MHz with 1 Hz resolution
- 100% pin-compatible drop-in replacement for quartz oscillators
- Excellent total frequency stability: as low as ±20 ppm
- Low power consumption: 4.2 mA (typical) at VDD=1.8V
- VDD supply range: 1.62V to 3.63V
- Shock resistance: withstands up to 60,000 g
- Vibration resistance: >70 g
- G-sensitivity: <0.1 ppb/g
- Standby mode for extended battery life
- Fast start-up time: 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6 mm, 2.5×2.0 mm, 3.2×2.5 mm
- RoHS and REACH compliant, lead-free and halogen-free
Applications
AI Translation
- Digital video recorders
- IP HD cameras
- Tablets
- Solid-state drives
- Data centers
In-Stock: 1,088
1,088 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6368$ 0.5095 | $ 0.51 |
| 10+ | $ 0.5178$ 0.4143 | $ 4.14 |
| 30+ | $ 0.4575$ 0.3660 | $ 10.98 |
| 100+ | $ 0.3972$ 0.3178 | $ 31.78 |
| 500+ | $ 0.3617$ 0.2894 | $ 144.70 |
| 1,000+ | $ 0.3431$ 0.2745 | $ 274.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Current - Supply | 4.9mA | |
| Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Any frequency from 1 MHz to 156.25 MHz with 1 Hz resolution
- 100% pin-compatible drop-in replacement for quartz oscillators
- Excellent total frequency stability: as low as ±20 ppm
- Low power consumption: 4.2 mA (typical) at VDD=1.8V
- VDD supply range: 1.62V to 3.63V
- Shock resistance: withstands up to 60,000 g
- Vibration resistance: >70 g
- G-sensitivity: <0.1 ppb/g
- Standby mode for extended battery life
- Fast start-up time: 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6 mm, 2.5×2.0 mm, 3.2×2.5 mm
- RoHS and REACH compliant, lead-free and halogen-free
Applications
AI Translation
- Digital video recorders
- IP HD cameras
- Tablets
- Solid-state drives
- Data centers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



