Guiguang light GL6028RGB01-B
| Manufacturer | Guiguang lightAsian Brands |
| MPN | GL6028RGB01-B |
| LCSC Part # | C51933363 |
| Packaging | SMD6028-4P |
| Customer # | |
| Key Attributes | 120° SMD6028-4P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | SMD6028-4P | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | R:1.8V~2.4V;G:2.8V~3.4V;B:2.8V~3.4V | |
| Wavelength - Dominant | R:610nm~630nm;G:515nm~530nm;B:460nm~475nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:2lm~3lm;G:5lm~7lm;B:1lm~2lm | |
| Length | 6mm | |
| Height | 1.8mm | |
| ESD Withstand Voltage | - | |
| Width | 2.8mm | |
| Installation method | - | |
| Lens Color | White Lens | |
| Peak Wavelength | R:625nm;G:525nm;B:470nm | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive ambient lighting
- Supplementary illumination
- Advertising module lighting
- Panel lights
- Counter lighting
In-Stock: 8,850
8,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0495$ 0.0396 | $ 0.40 |
| 100+ | $ 0.0388$ 0.0311 | $ 3.11 |
| 300+ | $ 0.0334$ 0.0268 | $ 8.04 |
| 2,000+ | $ 0.0294$ 0.0236 | $ 47.20 |
| 4,000+ | $ 0.0262$ 0.0210 | $ 84.00 |
| 10,000+ | $ 0.0246$ 0.0197 | $ 197.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | SMD6028-4P | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | R:1.8V~2.4V;G:2.8V~3.4V;B:2.8V~3.4V | |
| Wavelength - Dominant | R:610nm~630nm;G:515nm~530nm;B:460nm~475nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:2lm~3lm;G:5lm~7lm;B:1lm~2lm | |
| Length | 6mm | |
| Height | 1.8mm | |
| ESD Withstand Voltage | - | |
| Width | 2.8mm | |
| Installation method | - | |
| Lens Color | White Lens | |
| Peak Wavelength | R:625nm;G:525nm;B:470nm | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive ambient lighting
- Supplementary illumination
- Advertising module lighting
- Panel lights
- Counter lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



